UVY1H0R1MDD1FA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF,

Overview of UVY1H0R1MDD1FA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UVY1H0R1MDD1FA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVY1H0R1MDD1FA by Nichicon Corporation

UVY1H0R1MDD1FA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1.3 mA
Series
VY
Terminal Pitch
5 mm
Want to compare parts?
  1. UVY1H0R1MDD1FA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF,
    VS

Alternate Parts for UVY1H0R1MDD1FA

This table gives cross-reference parts and alternative options found for UVY1H0R1MDD1FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1H0R1MDD1FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVZ1H0R1MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, Nichicon Corporation UVY1H0R1MDD1FA vs UVZ1H0R1MDD1CP
50YXA0R1MEFCKC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, Rubycon Corporation UVY1H0R1MDD1FA vs 50YXA0R1MEFCKC5X11
RJ5-50VR10ME3-T36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, ELNA America Inc UVY1H0R1MDD1FA vs RJ5-50VR10ME3-T36
EEUHD1HR10(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF Panasonic Electronic Components UVY1H0R1MDD1FA vs EEUHD1HR10(B)
UVY1H0R1MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, Nichicon Corporation UVY1H0R1MDD1FA vs UVY1H0R1MDD1CM
UKT1H0R1MDD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, Nichicon Corporation UVY1H0R1MDD1FA vs UKT1H0R1MDD1AA
50YXA0R1MTA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, Rubycon Corporation UVY1H0R1MDD1FA vs 50YXA0R1MTA5X11
RL1H104M05011PB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics UVY1H0R1MDD1FA vs RL1H104M05011PB
EKME500ELLR10ME11B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, United Chemi-Con Inc UVY1H0R1MDD1FA vs EKME500ELLR10ME11B
UVY1H0R1MDD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, Nichicon Corporation UVY1H0R1MDD1FA vs UVY1H0R1MDD1CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVY1H0R1MDD1FA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVY1H0R1MDD1FA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVY1H0R1MDD1FA would you like to use for your alert(s)?
  • Please alert me when UVY1H0R1MDD1FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVY1H0R1MDD1FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVY1H0R1MDD1FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVY1H0R1MDD1FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVY1H0R1MDD1FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVY1H0R1MDD1FA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: