Part Details for UKL1H6R8MDT by Nichicon Corporation
Overview of UKL1H6R8MDT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H6R8MDT
UKL1H6R8MDT CAD Models
UKL1H6R8MDT Part Data Attributes
|
UKL1H6R8MDT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H6R8MDT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00068 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 55 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H6R8MDT
This table gives cross-reference parts and alternative options found for UKL1H6R8MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H6R8MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1H6R8MEDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1H6R8MDT vs UKL1H6R8MEDANA |
UKL1H6R8MDAANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H6R8MDT vs UKL1H6R8MDAANACP |
UKL1H6R8MDAANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H6R8MDT vs UKL1H6R8MDAANATA |
UKL1H6R8MDAANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H6R8MDT vs UKL1H6R8MDAANACA |
UKL1H6R8MDAANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H6R8MDT vs UKL1H6R8MDAANAFA |
UKL1H6R8MDAANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H6R8MDT vs UKL1H6R8MDAANACM |
UKL1H6R8MDAANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H6R8MDT vs UKL1H6R8MDAANACC |
UKL1H6R8MDAANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H6R8MDT vs UKL1H6R8MDAANATD |
UKL1H6R8MDAANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H6R8MDT vs UKL1H6R8MDAANACV |
UKL1H6R8MPDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1H6R8MDT vs UKL1H6R8MPDANA |