UKL1H6R8MDAANACM
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED

Overview of UKL1H6R8MDAANACM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for UKL1H6R8MDAANACM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UKL1H6R8MDAANACM by Nichicon Corporation

UKL1H6R8MDAANACM
Nichicon Corporation
-
-
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
6.8 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.00068 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
55 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. UKL1H6R8MDAANACM
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for UKL1H6R8MDAANACM

This table gives cross-reference parts and alternative options found for UKL1H6R8MDAANACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H6R8MDAANACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UKL1H6R8MEDANA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation UKL1H6R8MDAANACM vs UKL1H6R8MEDANA
UKL1H6R8MDAANACP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UKL1H6R8MDAANACM vs UKL1H6R8MDAANACP
UKL1H6R8MDAANATA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UKL1H6R8MDAANACM vs UKL1H6R8MDAANATA
UKL1H6R8MDAANACA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UKL1H6R8MDAANACM vs UKL1H6R8MDAANACA
UKL1H6R8MDAANAFA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UKL1H6R8MDAANACM vs UKL1H6R8MDAANAFA
UKL1H6R8MDAANACC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UKL1H6R8MDAANACM vs UKL1H6R8MDAANACC
UKL1H6R8MDAANATD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UKL1H6R8MDAANACM vs UKL1H6R8MDAANATD
UKL1H6R8MDAANACV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UKL1H6R8MDAANACM vs UKL1H6R8MDAANACV
UKL1H6R8MPDANA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation UKL1H6R8MDAANACM vs UKL1H6R8MPDANA
UKL1H6R8MDT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UKL1H6R8MDAANACM vs UKL1H6R8MDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKL1H6R8MDAANACM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKL1H6R8MDAANACM by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UKL1H6R8MDAANACM would you like to use for your alert(s)?
  • Please alert me when UKL1H6R8MDAANACM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UKL1H6R8MDAANACM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKL1H6R8MDAANACM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UKL1H6R8MDAANACM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKL1H6R8MDAANACM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKL1H6R8MDAANACM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: