Part Details for UJA1167TK/VX,118 by NXP Semiconductors
Overview of UJA1167TK/VX,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJA1167TK/VX,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0920
|
Newark | Mini High-Speed Can System Basis Chip With Standby/Sleep Modes & Watchdog/ Reel Rohs Compliant: Yes |Nxp UJA1167TK/VX,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $1.8100 | Buy Now |
DISTI #
29AK8742
|
Newark | Can System Basis Chip, Multi, Hvson-14, Product Range:Aec-Q100 Uja1167 Series, Interface Case Style:Hvson, No. Of Pins:14Pins, Supply Voltage Min:3V, Supply Voltage Max:28V, Output Voltage:5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp UJA1167TK/VX,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0700 / $4.1100 | Buy Now |
Part Details for UJA1167TK/VX,118
UJA1167TK/VX,118 CAD Models
UJA1167TK/VX,118 Part Data Attributes
|
UJA1167TK/VX,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1167TK/VX,118
NXP Semiconductors
UJA1167 - Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog SON 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 14 | |
Manufacturer Package Code | SOT1086-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-N14 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 67 mA | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for UJA1167TK/VX,118
This table gives cross-reference parts and alternative options found for UJA1167TK/VX,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UJA1167TK/VX,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UJA1167TK/VX | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | NXP Semiconductors | UJA1167TK/VX,118 vs UJA1167TK/VX |