UJA1167TK/VX,118 vs UJA1167TK/VX feature comparison

UJA1167TK/VX,118 NXP Semiconductors

Buy Now Datasheet

UJA1167TK/VX NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON
Pin Count 14
Manufacturer Package Code SOT1086-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-N14 R-PDSO-N14
Moisture Sensitivity Level 1
Number of Terminals 14 14
Number of Transceivers 1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON HVSON
Package Equivalence Code SOLCC14,.12,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100 AEC-Q100
Supply Current-Max 67 mA
Surface Mount YES YES
Telecom IC Type CAN TRANSCEIVER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description HVSON,
Interface IC Type INTERFACE CIRCUIT
Length 4.5 mm
Number of Functions 1
Seated Height-Max 1 mm
Supply Voltage-Max 28 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 13 V
Width 3 mm