Part Details for UHV0J102MPD by Nichicon Corporation
Overview of UHV0J102MPD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV0J102MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7697
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHV0J102MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1670 | Buy Now |
DISTI #
493-15270-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1858 In Stock |
|
$0.2072 / $0.5600 | Buy Now |
DISTI #
647-UHV0J102MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 105c 10x12.5 5LS RoHS: Compliant | 1933 |
|
$0.2070 / $0.5600 | Buy Now |
DISTI #
UHV0J102MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 6.3VDC, Ø10x12.5mm Min Qty: 2000 | 0 |
|
$0.2480 | RFQ |
Part Details for UHV0J102MPD
UHV0J102MPD CAD Models
UHV0J102MPD Part Data Attributes
|
UHV0J102MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV0J102MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV0J102MPD
This table gives cross-reference parts and alternative options found for UHV0J102MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV0J102MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZLG1000MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J102MPD vs 6.3ZLG1000MEFCCA10X12.5 |
B41821A2108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UHV0J102MPD vs B41821A2108M000 |
6.3ZLG1000MEFCT810X12.5 | CAP ALUM 1000UF 20% 6.3V RADIAL | Rubycon Corporation | UHV0J102MPD vs 6.3ZLG1000MEFCT810X12.5 |
6.3YXF1000MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHV0J102MPD vs 6.3YXF1000MEFCRX10X12.5 |
6.3ZL1000MCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J102MPD vs 6.3ZL1000MCC10X12.5 |
B41889A2108M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UHV0J102MPD vs B41889A2108M008 |
EKZE6R3ETE102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHV0J102MPD vs EKZE6R3ETE102MJC5S |
6.3YXF1000MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J102MPD vs 6.3YXF1000MT810X12.5 |
6.3ZLG1000MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J102MPD vs 6.3ZLG1000MEFCKC10X12.5 |
6.3YXF1000MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J102MPD vs 6.3YXF1000MEFCCC10X12.5 |