Part Details for EKZE6R3ETE102MJC5S by Chemi-Con
Overview of EKZE6R3ETE102MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZE6R3ETE102MJC5S
EKZE6R3ETE102MJC5S CAD Models
EKZE6R3ETE102MJC5S Part Data Attributes:
|
EKZE6R3ETE102MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE6R3ETE102MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1030 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE6R3ETE102MJC5S
This table gives cross-reference parts and alternative options found for EKZE6R3ETE102MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE6R3ETE102MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE6R3EFC102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE6R3ETE102MJC5S vs EKZE6R3EFC102MJC5S |
6.3ZLG1000MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE6R3ETE102MJC5S vs 6.3ZLG1000MEFCKC10X12.5 |
6.3ZLG1000MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE6R3ETE102MJC5S vs 6.3ZLG1000MEFCCC10X12.5 |
6.3ZLG1000MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE6R3ETE102MJC5S vs 6.3ZLG1000MEFCCE10X12.5 |
6.3ZLG1000MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE6R3ETE102MJC5S vs 6.3ZLG1000MEFCCA10X12.5 |
WF0J108M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKZE6R3ETE102MJC5S vs WF0J108M1012MCS |
6.3ZLG1000MEFCT810X12.5 | CAP ALUM 1000UF 20% 6.3V RADIAL | Rubycon Corporation | EKZE6R3ETE102MJC5S vs 6.3ZLG1000MEFCT810X12.5 |
MZ0J108M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKZE6R3ETE102MJC5S vs MZ0J108M1012MSS |
6.3ZLG1000MEFC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EKZE6R3ETE102MJC5S vs 6.3ZLG1000MEFC10X12.5 |
MZ0J108M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKZE6R3ETE102MJC5S vs MZ0J108M1012MCS |