Part Details for UHE1J821MHD6TN by Nichicon Corporation
Overview of UHE1J821MHD6TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE1J821MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7033
|
Newark | Radial/ Tp&ammo |Nichicon UHE1J821MHD6TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.8200 | Buy Now |
DISTI #
493-UHE1J821MHD6TNCT-ND
|
DigiKey | CAP ALUM 820UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.6139 / $2.1000 | Buy Now |
DISTI #
647-UHE1J821MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.6910 / $2.0300 | Order Now |
Part Details for UHE1J821MHD6TN
UHE1J821MHD6TN CAD Models
UHE1J821MHD6TN Part Data Attributes
|
UHE1J821MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE1J821MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1560 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UHE1J821MHD6TN
This table gives cross-reference parts and alternative options found for UHE1J821MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1J821MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
827KBM063MLJD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | UHE1J821MHD6TN vs 827KBM063MLJD |
KGM1J821M1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF | Gemmy Electronics Co Ltd | UHE1J821MHD6TN vs KGM1J821M1825 |
63YXH820MRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE1J821MHD6TN vs 63YXH820MRI18X25 |
63YXG820MCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J821MHD6TN vs 63YXG820MCE18X25 |
SL063M0820B7F-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | UHE1J821MHD6TN vs SL063M0820B7F-1825 |
UHE1J821MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHE1J821MHD6TN vs UHE1J821MHD6CP |
63YXG820MRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE1J821MHD6TN vs 63YXG820MRX18X25 |
63YXH820MEFCRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHE1J821MHD6TN vs 63YXH820MEFCRK18X25 |
B41859D8827M004 | Aluminum Electrolytic Capacitor, | TDK Corporation | UHE1J821MHD6TN vs B41859D8827M004 |
63YXH820MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHE1J821MHD6TN vs 63YXH820MEFCCA18X25 |