Part Details for SL063M0820B7F-1825 by YAGEO Corporation
Overview of SL063M0820B7F-1825 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-1825ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM | |
IS0-1825BSRH-Q | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs | |
IS1-1825ASRH/PROTO | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs |
Part Details for SL063M0820B7F-1825
SL063M0820B7F-1825 CAD Models
SL063M0820B7F-1825 Part Data Attributes
|
SL063M0820B7F-1825
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SL063M0820B7F-1825
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 74 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1307 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SL063M0820B7F-1825
This table gives cross-reference parts and alternative options found for SL063M0820B7F-1825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL063M0820B7F-1825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41859D8827M004 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | SL063M0820B7F-1825 vs B41859D8827M004 |
63YXG820M18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | SL063M0820B7F-1825 vs 63YXG820M18X25 |
63YXG820MGC18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | SL063M0820B7F-1825 vs 63YXG820MGC18X25 |
SL063M0820C7F11825 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF | SL063M0820B7F-1825 vs SL063M0820C7F11825 |
63ZL820M18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | SL063M0820B7F-1825 vs 63ZL820M18X25 |
63ZL820MEFCGC18X25 | Rubycon Corporation | Check for Price | CAP ALUM 820UF 20% 63V RADIAL | SL063M0820B7F-1825 vs 63ZL820MEFCGC18X25 |
63YXH820MKC18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | SL063M0820B7F-1825 vs 63YXH820MKC18X25 |
UHE1J821MHD6CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | SL063M0820B7F-1825 vs UHE1J821MHD6CV |
63ZL820MEFC18X25 | Rubycon Corporation | Check for Price | CAP ALUM 820UF 20% 63V RADIAL | SL063M0820B7F-1825 vs 63ZL820MEFC18X25 |
63YXH820MEFCGC18X25 | Rubycon Corporation | Check for Price | CAP ALUM 820UF 20% 63V RADIAL | SL063M0820B7F-1825 vs 63YXH820MEFCGC18X25 |