Part Details for UGS-3190 by Bimba Manufacturing Company
Overview of UGS-3190 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3190TRQZ | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190SRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190WTRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated |
Price & Stock for UGS-3190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75366409
|
RS | Slide, Ultran Rodless, Gold Coupling Strength , 2In Bore , Stroke: 90 Inch(s) | Bimba UGS-3190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9,078.3500 | RFQ |