Part Details for UG06D by Taiwan Semiconductor
Overview of UG06D by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG06D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-UG06DCT-ND
|
DigiKey | DIODE GEN PURP 200V 600MA TS-1 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.0564 / $0.4700 | Buy Now |
DISTI #
UG06D
|
Avnet Americas | Diode Ultra Fast Rectifier 200V 0.6A 2-Pin TS-1 T/R - Tape and Reel (Alt: UG06D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0495 | Buy Now |
DISTI #
821-UG06D
|
Mouser Electronics | Rectifiers 15ns, 0.6A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 4990 |
|
$0.0560 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0671 | Buy Now |
Part Details for UG06D
UG06D CAD Models
UG06D Part Data Attributes
|
UG06D
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UG06D
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UG06D
This table gives cross-reference parts and alternative options found for UG06D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG06D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG06D | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | General Instrument Corp | UG06D vs UG06D |
UG06DA0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DA0G |
UG06DB0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DB0G |
UG06DHB0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DHB0G |
UG06D-E3/54 | DIODE 0.6 A, 200 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 2 PIN, Signal Diode | Vishay Semiconductors | UG06D vs UG06D-E3/54 |
UG06DR0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DR0G |
UG06DR0 | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DR0 |
UG06DHA0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DHA0G |
UG06DHR0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DHR0G |
UG06DA0 | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06D vs UG06DA0 |