Part Details for UG06DHA0G by Taiwan Semiconductor
Overview of UG06DHA0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UG06DHA0G
UG06DHA0G CAD Models
UG06DHA0G Part Data Attributes
|
UG06DHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UG06DHA0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UG06DHA0G
This table gives cross-reference parts and alternative options found for UG06DHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG06DHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG06D | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | General Instrument Corp | UG06DHA0G vs UG06D |
UG06DA0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06DHA0G vs UG06DA0G |
UG06DB0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06DHA0G vs UG06DB0G |
UG06DHB0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06DHA0G vs UG06DHB0G |
UG06D-E3/54 | DIODE 0.6 A, 200 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 2 PIN, Signal Diode | Vishay Semiconductors | UG06DHA0G vs UG06D-E3/54 |
UG06DR0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06DHA0G vs UG06DR0G |
UG06DR0 | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06DHA0G vs UG06DR0 |
UG06D | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | UG06DHA0G vs UG06D |
UG06DHR0G | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06DHA0G vs UG06DHR0G |
UG06DA0 | Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UG06DHA0G vs UG06DA0 |