Part Details for UFG1J221MHM1TO by Nichicon Corporation
Overview of UFG1J221MHM1TO by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFG1J221MHM1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3210
|
Newark | Radials/Tp&ammo |Nichicon UFG1J221MHM1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 / $0.5020 | Buy Now |
Part Details for UFG1J221MHM1TO
UFG1J221MHM1TO CAD Models
UFG1J221MHM1TO Part Data Attributes
|
UFG1J221MHM1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1J221MHM1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 420 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UFG1J221MHM1TO
This table gives cross-reference parts and alternative options found for UFG1J221MHM1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1J221MHM1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41004A8227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | UFG1J221MHM1TO vs B41004A8227M000 |
8221LGMAB20LLN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG1J221MHM1TO vs 8221LGMAB20LLN0E |
2221LGMAB20LLN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG1J221MHM1TO vs 2221LGMAB20LLN58FB |
8221LGMAB20LL01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG1J221MHM1TO vs 8221LGMAB20LL01J |
8221LGMAB20LLN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG1J221MHM1TO vs 8221LGMAB20LLN4P |
8221LGMAB20LLN985B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG1J221MHM1TO vs 8221LGMAB20LLN985B |
2221LGMAB20LLN28F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG1J221MHM1TO vs 2221LGMAB20LLN28F0 |
8221LGMAB20LLN08EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG1J221MHM1TO vs 8221LGMAB20LLN08EC |
2221LGMAB20LLN7810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG1J221MHM1TO vs 2221LGMAB20LLN7810 |
1221LGMAB20LLN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | UFG1J221MHM1TO vs 1221LGMAB20LLN58FB |