Part Details for 8221LGMAB20LLN08EC by Fenghua (HK) Electronics Ltd
Overview of 8221LGMAB20LLN08EC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LGMAB20LLN08EC
8221LGMAB20LLN08EC CAD Models
8221LGMAB20LLN08EC Part Data Attributes
|
8221LGMAB20LLN08EC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LGMAB20LLN08EC
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8221LGMAB20LLN08EC
This table gives cross-reference parts and alternative options found for 8221LGMAB20LLN08EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LGMAB20LLN08EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41004A8227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | 8221LGMAB20LLN08EC vs B41004A8227M000 |
8221LGMAB20LLN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LGMAB20LLN08EC vs 8221LGMAB20LLN0E |
2221LGMAB20LLN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LGMAB20LLN08EC vs 2221LGMAB20LLN58FB |
8221LGMAB20LL01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LGMAB20LLN08EC vs 8221LGMAB20LL01J |
8221LGMAB20LLN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LGMAB20LLN08EC vs 8221LGMAB20LLN4P |
8221LGMAB20LLN985B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LGMAB20LLN08EC vs 8221LGMAB20LLN985B |
2221LGMAB20LLN28F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LGMAB20LLN08EC vs 2221LGMAB20LLN28F0 |
2221LGMAB20LLN7810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LGMAB20LLN08EC vs 2221LGMAB20LLN7810 |
1221LGMAB20LLN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LGMAB20LLN08EC vs 1221LGMAB20LLN58FB |
2221LGMAB20LLN085P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LGMAB20LLN08EC vs 2221LGMAB20LLN085P |