There are no models available for this part yet.
Overview of UF2G by Kuwait Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Automotive
CAD Models for UF2G by Kuwait Semiconductor Co Ltd
Part Data Attributes for UF2G by Kuwait Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.4 V
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
2 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Alternate Parts for UF2G
This table gives cross-reference parts and alternative options found for UF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACGRB204-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UF2G vs ACGRB204-HF |
FFM204-T | Rectifier Diode, | Rectron Semiconductor | UF2G vs FFM204-T |
FM204AV-T | Rectifier Diode, | Rectron Semiconductor | UF2G vs FM204AV-T |
HFM205L-T | Rectifier Diode, | Rectron Semiconductor | UF2G vs HFM205L-T |
RL204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), | JGD Semiconductors Co Ltd | UF2G vs RL204 |
FM204AV-W | Rectifier Diode, | Rectron Semiconductor | UF2G vs FM204AV-W |
HFM205L-W | Rectifier Diode, | Rectron Semiconductor | UF2G vs HFM205L-W |
HFMAF250 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | UF2G vs HFMAF250 |
HS2GA | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | UF2G vs HS2GA |
FFMAF204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | UF2G vs FFMAF204 |