Part Details for FFMAF204 by LRC Leshan Radio Co Ltd
Overview of FFMAF204 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFMAF204
FFMAF204 CAD Models
FFMAF204 Part Data Attributes
|
FFMAF204
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FFMAF204
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA-FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FFMAF204
This table gives cross-reference parts and alternative options found for FFMAF204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFMAF204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L2F4-SL | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMAF, 2 PIN | FFMAF204 vs L2F4-SL |
FM204AV-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | FFMAF204 vs FM204AV-W |
ES2G | Taitron Components Inc | Check for Price | Rectifier Diode, | FFMAF204 vs ES2G |
HFM205-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | FFMAF204 vs HFM205-HF-W |
RS2G | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN | FFMAF204 vs RS2G |
FM204A-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | FFMAF204 vs FM204A-T |
HFM205L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | FFMAF204 vs HFM205L-W |
HS2GALHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | FFMAF204 vs HS2GALHM2G |
CFRA204-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | FFMAF204 vs CFRA204-G |
S2G+ | SPC Multicomp | $0.0792 | Rectifier Diode, | FFMAF204 vs S2G+ |