There are no models available for this part yet.
Overview of UF2002 by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UF2002 by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for UF2002 by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
2 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Alternate Parts for UF2002
This table gives cross-reference parts and alternative options found for UF2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM202AV-T | Rectifier Diode, | Rectron Semiconductor | UF2002 vs FM202AV-T |
HS2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | UF2002 vs HS2B |
FM2100L-T | Rectifier Diode, | Rectron Semiconductor | UF2002 vs FM2100L-T |
FM202A-T | Rectifier Diode, | Rectron Semiconductor | UF2002 vs FM202A-T |
UF2002 | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | UF2002 vs UF2002 |
HFM202L-W | Rectifier Diode, | Rectron Semiconductor | UF2002 vs HFM202L-W |
FM2100A-W-HF | Rectifier Diode, | Rectron Semiconductor | UF2002 vs FM2100A-W-HF |
VS-2EYH01-M3/H | Rectifier Diode, | Vishay Intertechnologies | UF2002 vs VS-2EYH01-M3/H |
FM2100V-W | Rectifier Diode, | Rectron Semiconductor | UF2002 vs FM2100V-W |
FM2100V-HF-T | Rectifier Diode, | Rectron Semiconductor | UF2002 vs FM2100V-HF-T |
Related Parts for UF2002
-
UF2001Rectifier Diodes
-
UDZVTE-1713BZener Diodes
-
UESD6.0DT5GTransient Suppressors
-
RK73H1JTTD1002FFixed Resistors
-
UCD74111RVFTSwitching Regulator or Controllers
-
TSW-102-07-G-SHeaders and Edge Type Connectors
-
UA7805CKCE3Linear Regulator ICs
-
TS27L2AINOperational Amplifiers
-
UC2833DWTROther Analog ICs