Part Details for UF1D by Galaxy Semi-Conductor Co Ltd
Overview of UF1D by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF1D
UF1D CAD Models
UF1D Part Data Attributes
|
UF1D
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF1D
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |
Alternate Parts for UF1D
This table gives cross-reference parts and alternative options found for UF1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGRKM4003T-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UF1D vs CGRKM4003T-HF |
EFM104L-T | Rectifier Diode, | Rectron Semiconductor | UF1D vs EFM104L-T |
NTE649D | Rectifier Diode, | NTE Electronics Inc | UF1D vs NTE649D |
UF1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | UF1D vs UF1DLW |
UG1DPL-TP | Rectifier Diode, | Micro Commercial Components | UF1D vs UG1DPL-TP |
HS1DLRHG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF1D vs HS1DLRHG |
1N4003/G | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | RFE International Inc | UF1D vs 1N4003/G |
SS120FSH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | UF1D vs SS120FSH |
GS1D-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | UF1D vs GS1D-HF |
HS1DLWHRQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | UF1D vs HS1DLWHRQG |