Part Details for HS1DLRHG by Taiwan Semiconductor
Overview of HS1DLRHG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1DLRHG
HS1DLRHG CAD Models
HS1DLRHG Part Data Attributes
|
HS1DLRHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1DLRHG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS1DLRHG
This table gives cross-reference parts and alternative options found for HS1DLRHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1DLRHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGRKM4003T-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HS1DLRHG vs CGRKM4003T-HF |
EFM104L-T | Rectifier Diode, | Rectron Semiconductor | HS1DLRHG vs EFM104L-T |
NTE649D | Rectifier Diode, | NTE Electronics Inc | HS1DLRHG vs NTE649D |
UF1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HS1DLRHG vs UF1DLW |
UG1DPL-TP | Rectifier Diode, | Micro Commercial Components | HS1DLRHG vs UG1DPL-TP |
1N4003/G | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | RFE International Inc | HS1DLRHG vs 1N4003/G |
SS120FSH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | HS1DLRHG vs SS120FSH |
GS1D-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HS1DLRHG vs GS1D-HF |
HS1DLWHRQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | HS1DLRHG vs HS1DLWHRQG |
RS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | HS1DLRHG vs RS1DF-TM2G |