Part Details for UES1105HR2 by Microchip Technology Inc
Overview of UES1105HR2 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UES1105HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9780
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UES1105HR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7200 / $51.7100 | Buy Now |
DISTI #
UES1105HR2-ND
|
DigiKey | DIODE GEN PURP 300V 2A A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7100 | Buy Now |
DISTI #
UES1105HR2/TR
|
Avnet Americas | Rectifier Diode 300V 10uA 2-Pin Axial Through Hole - Tape and Reel (Alt: UES1105HR2/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$49.8800 / $55.8600 | Buy Now |
DISTI #
UES1105HR2
|
Avnet Americas | Rectifier Diode 300V 10uA 2-Pin Axial Through Hole - Bulk (Alt: UES1105HR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7200 / $55.6900 | Buy Now |
DISTI #
494-UES1105HR2
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$51.7100 | Order Now |
DISTI #
UES1105HR2
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$55.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3800 / $135.2500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.5100 / $56.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.3800 / $135.2500 | Buy Now |
Part Details for UES1105HR2
UES1105HR2 CAD Models
UES1105HR2 Part Data Attributes
|
UES1105HR2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1105HR2
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UES1105HR2
This table gives cross-reference parts and alternative options found for UES1105HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1105HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1105E3 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon | Microchip Technology Inc | UES1105HR2 vs UES1105E3 |