Part Details for UES1105 by Microchip Technology Inc
Overview of UES1105 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UES1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9076
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UES1105 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3300 / $21.1400 | Buy Now |
DISTI #
UES1105-ND
|
DigiKey | DIODE GEN PURP 300V 2A A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1401 | Buy Now |
DISTI #
UES1105/TR
|
Avnet Americas | Diode Switching 300V 1A 2-Pin Case A - Tape and Reel (Alt: UES1105/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$20.4900 / $22.9400 | Buy Now |
DISTI #
UES1105
|
Avnet Americas | Diode Switching 300V 1A 2-Pin Case A - Bulk (Alt: UES1105) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3300 / $22.7700 | Buy Now |
DISTI #
494-UES1105
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$21.1400 | Order Now |
DISTI #
UES1105
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
7733 Alternates Available |
|
$22.7700 | Buy Now |
|
Onlinecomponents.com | Diode - 300V - 2A - 1.25 V @ 1 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - A, Axial. RoHS: Compliant | 7733 Factory Stock |
|
$20.1800 / $42.2800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.8300 / $23.2300 | Buy Now |
|
Master Electronics | Diode - 300V - 2A - 1.25 V @ 1 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - A, Axial. RoHS: Compliant | 7733 Factory Stock |
|
$20.1800 / $42.2800 | Buy Now |
Part Details for UES1105
UES1105 CAD Models
UES1105 Part Data Attributes
|
UES1105
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES1105
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UES1105
This table gives cross-reference parts and alternative options found for UES1105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES1105E3 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon | Microchip Technology Inc | UES1105 vs UES1105E3 |