There are no models available for this part yet.
Overview of UEP1H2R2MDD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for UEP1H2R2MDD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R1778
|
Newark | Capacitor Alum Elec, 2.2Uf, 50V, 20%, Radial, Capacitance:2.2µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Polarity:Bi-Polar [Non-Polar], Lead Spacing:2Mm, Product Diameter:5Mm, Product Height:11Mm, Product Range:Uep Series Rohs Compliant: Yes |Nichicon UEP1H2R2MDD1TD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3020 | Buy Now | |
DISTI #
65R1779
|
Newark | Capacitor Alum Elec, 2.2Uf, 50V, 20%, Radial, Full Reel, Capacitance:2.2µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar], Esr:- Rohs Compliant: Yes |Nichicon UEP1H2R2MDD1TD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1960 | Buy Now |
CAD Models for UEP1H2R2MDD1TD by Nichicon Corporation
Part Data Attributes for UEP1H2R2MDD1TD by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
18 mA
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for UEP1H2R2MDD1TD
This table gives cross-reference parts and alternative options found for UEP1H2R2MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP1H2R2MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ2R2M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UEP1H2R2MDD1TD vs NRSZ2R2M50V5X11TBF1F |
82R2LFM0511LMN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UEP1H2R2MDD1TD vs 82R2LFM0511LMN5B |
82R2LFM0511LFN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UEP1H2R2MDD1TD vs 82R2LFM0511LFN0F |
82R2LFM0511LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UEP1H2R2MDD1TD vs 82R2LFM0511LEN511C |
22R2LFM0511LEN911A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UEP1H2R2MDD1TD vs 22R2LFM0511LEN911A |
NRSY2R2M50V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UEP1H2R2MDD1TD vs NRSY2R2M50V5X11SP7.5LLF |
RAS2R2M50TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | IBS Electronics Inc | UEP1H2R2MDD1TD vs RAS2R2M50TB5X11 |
NRWY2R2M50V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UEP1H2R2MDD1TD vs NRWY2R2M50V5X11SPF |
B41042A6225M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | UEP1H2R2MDD1TD vs B41042A6225M007 |
82R2LFM0511LF05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UEP1H2R2MDD1TD vs 82R2LFM0511LF05N |