Part Details for 82R2LFM0511LEN511C by Fenghua (HK) Electronics Ltd
Overview of 82R2LFM0511LEN511C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82R2LFM0511LEN511C
82R2LFM0511LEN511C CAD Models
82R2LFM0511LEN511C Part Data Attributes
|
82R2LFM0511LEN511C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
82R2LFM0511LEN511C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 43 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 82R2LFM0511LEN511C
This table gives cross-reference parts and alternative options found for 82R2LFM0511LEN511C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2LFM0511LEN511C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22R2LFM0511LEN111R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511LEN511C vs 22R2LFM0511LEN111R |
RL1H225M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 82R2LFM0511LEN511C vs RL1H225M05011PA |
NRWA2R2M50V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 82R2LFM0511LEN511C vs NRWA2R2M50V5X11TRF |
12R2LFM0511LEN211D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511LEN511C vs 12R2LFM0511LEN211D |
82R2LFM0511LEN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511LEN511C vs 82R2LFM0511LEN311A |
12R2LFM0511LEN911F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511LEN511C vs 12R2LFM0511LEN911F |
22R2LFM0511LEN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 82R2LFM0511LEN511C vs 22R2LFM0511LEN411R |
UPS1H2R2MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | 82R2LFM0511LEN511C vs UPS1H2R2MDD1FV |
50YXA2R2MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 82R2LFM0511LEN511C vs 50YXA2R2MEFCCE5X11 |
EEUFC1H2R2(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 82R2LFM0511LEN511C vs EEUFC1H2R2(H) |