Part Details for UEE-12/12.5-D48P-C by Murata Manufacturing Co Ltd
Overview of UEE-12/12.5-D48P-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UEE-12/12.5-D48P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEE-12/12.5-D48P-C
|
Avnet Americas | Module DC-DC 1-Out 12V 12.5A 150W 8-Pin 1/8-Brick Tray - Trays (Alt: UEE-12/12.5-D48P-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
UEE-12/12.5-D48P-C
|
Avnet Abacus | Module DC-DC 1-Out 12V 12.5A 150W 8-Pin 1/8-Brick Tray (Alt: UEE-12/12.5-D48P-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UEE-12/12.5-D48P-C
UEE-12/12.5-D48P-C CAD Models
UEE-12/12.5-D48P-C Part Data Attributes
|
UEE-12/12.5-D48P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UEE-12/12.5-D48P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for UEE-12/12.5-D48P-C
This table gives cross-reference parts and alternative options found for UEE-12/12.5-D48P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEE-12/12.5-D48P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWE-12/10-Q48NB-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UEE-12/12.5-D48P-C vs UWE-12/10-Q48NB-C |
UEE-12/12.5-D48PB-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UEE-12/12.5-D48P-C vs UEE-12/12.5-D48PB-C |
UEE-12/12.5-D48N-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UEE-12/12.5-D48P-C vs UEE-12/12.5-D48N-C |
UEE-12/12.5-D48PM-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UEE-12/12.5-D48P-C vs UEE-12/12.5-D48PM-C |