Part Details for UWE-12/10-Q48NB-C by Murata Manufacturing Co Ltd
Overview of UWE-12/10-Q48NB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-12/10-Q48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWE-12/10-Q48NB-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 10A 121.2W 8-Pin 1/8-Brick - Trays (Alt: UWE-12/10-Q48NB-C) Min Qty: 42 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 34 |
|
$48.6341 | Buy Now |
DISTI #
580-UWE-12/10-Q48NBC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 120W Q48-12V UWE DC/DC RoHS: Compliant | 398 |
|
$52.3700 / $53.1300 | Buy Now |
DISTI #
82735633
|
Verical | Module DC-DC 48VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick Tray Min Qty: 42 Package Multiple: 42 Date Code: 2422 | Americas - 756 |
|
$45.2100 / $45.4900 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 16 |
|
$84.7416 / $99.6960 | Buy Now | |
DISTI #
UWE-12/10-Q48NB-C
|
TTI | Isolated DC/DC Converters - Through Hole 120W Q48-12V UWE DC/DC pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$45.5400 / $47.3800 | Buy Now |
DISTI #
UWE12/10Q48NBC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$46.7100 | Buy Now |
DISTI #
UWE-12/10-Q48NB-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 10A 121.2W 8-Pin 1/8-Brick (Alt: UWE-12/10-Q48NB-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWE-12/10-Q48NB-C
UWE-12/10-Q48NB-C CAD Models
UWE-12/10-Q48NB-C Part Data Attributes
|
UWE-12/10-Q48NB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWE-12/10-Q48NB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 121.2 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |
Alternate Parts for UWE-12/10-Q48NB-C
This table gives cross-reference parts and alternative options found for UWE-12/10-Q48NB-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWE-12/10-Q48NB-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEE-12/12.5-D48PB-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UWE-12/10-Q48NB-C vs UEE-12/12.5-D48PB-C |
UEE-12/12.5-D48N-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UWE-12/10-Q48NB-C vs UEE-12/12.5-D48N-C |
UEE-12/12.5-D48PM-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UWE-12/10-Q48NB-C vs UEE-12/12.5-D48PM-C |