There are no models available for this part yet.
Overview of UDSK32-30MM-5/8"-SS by Belden Universal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10203HLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Smaller Hard Tray Packaging with 30mm Cap, Vertical - Mount Connector, Through Hole Termination, 164 Positions. |
Price & Stock for UDSK32-30MM-5/8"-SS by Belden Universal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-UDSK32-30MM-5/8"-SS-ND
|
DigiKey | 30 MMX5/8" STAINLESS U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$1,540.5800 | Buy Now |