Part Details for UDSK32-25MM-1/2"-F by Belden Universal
Overview of UDSK32-25MM-1/2"-F by Belden Universal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSLSZH25MM-025 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MM-025 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 25ft |
Price & Stock for UDSK32-25MM-1/2"-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-UDSK32-25MM-1/2"-F-ND
|
DigiKey | 25 MMX1/2" STEEL U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$1,146.9800 | Buy Now |