Part Details for UDS3611H883 by Allegro MicroSystems LLC
Overview of UDS3611H883 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDS3611H883
UDS3611H883 CAD Models
UDS3611H883 Part Data Attributes
|
UDS3611H883
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDS3611H883
Allegro MicroSystems LLC
Buffer/Inverter Based Peripheral Driver, 0.3A, BIPolar, CDIP8, HERMETIC SEALED, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.75 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.62 mm |
Alternate Parts for UDS3611H883
This table gives cross-reference parts and alternative options found for UDS3611H883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDS3611H883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDS3611H | Buffer/Inverter Based Peripheral Driver, 0.3A, BIPolar, CDIP8, HERMETIC SEALED, SIDE BRAZED, DIP-8 | Allegro MicroSystems LLC | UDS3611H883 vs UDS3611H |