Part Details for UDN2987A by Allegro MicroSystems LLC
Overview of UDN2987A by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UDN2987A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UDN2987A
|
Direct Components, Inc. | 166 |
|
RFQ |
Part Details for UDN2987A
UDN2987A CAD Models
UDN2987A Part Data Attributes:
|
UDN2987A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2987A
Allegro MicroSystems LLC
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.905 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 7 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 4 µs | |
Turn-on Time | 0.6 µs | |
Width | 7.62 mm |
Alternate Parts for UDN2987A
This table gives cross-reference parts and alternative options found for UDN2987A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2987A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2987LWTR-6-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | UDN2987A vs UDN2987LWTR-6-T |
UDN2987LW-6-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | Allegro MicroSystems LLC | UDN2987A vs UDN2987LW-6-T |
UDN2987A-6-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDIP20, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Allegro MicroSystems LLC | UDN2987A vs UDN2987A-6-T |