There are no models available for this part yet.
Overview of UDN2982A by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UDN2982A by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Peripheral Driver, Octal Driver, 18 Pin, Plastic, DIP | 4 |
|
$18.1200 / $20.3850 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 9 |
|
RFQ |
CAD Models for UDN2982A by Allegro MicroSystems LLC
Part Data Attributes for UDN2982A by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, MS-001AC, DIP-18
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT
|
Driver Number of Bits
|
8
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e0
|
Length
|
22.86 mm
|
Number of Functions
|
8
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Characteristics
|
OPEN-EMITTER
|
Output Current Flow Direction
|
SOURCE
|
Output Current-Max
|
0.35 A
|
Output Peak Current Limit-Nom
|
0.5 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.334 mm
|
Supply Voltage-Max
|
50 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
10 µs
|
Turn-on Time
|
2 µs
|
Width
|
7.62 mm
|
Alternate Parts for UDN2982A
This table gives cross-reference parts and alternative options found for UDN2982A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2982A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2982A-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDIP18, LEAD FREE, PLASTIC, MS-001AC, DIP-18 | Allegro MicroSystems LLC | UDN2982A vs UDN2982A-T |
Related Parts for UDN2982A
-
STM32F302RBT6Microcontrollers
-
BTS6163DPeripheral Drivers
-
AUIRFS8409-7PPower Field-Effect Transistors
-
TPS62291DRVTSwitching Regulator or Controllers
-
C1938Other Analog ICs
-
UDN2916BMotion Control Electronics
-
ADS7808UAnalog to Digital Converters
-
TPS2553DRVTPower Management Circuits
-
ADG202AKRZMultiplexers or Switches