Part Details for UDN2580LW by Allegro MicroSystems LLC
Overview of UDN2580LW by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UDN2580LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, 8 Driver, BIPolar, PDSO18 RoHS: Not Compliant | Europe - 39432 |
|
RFQ |
Part Details for UDN2580LW
UDN2580LW CAD Models
UDN2580LW Part Data Attributes
|
UDN2580LW
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2580LW
Allegro MicroSystems LLC
Buffer/Inverter Based Peripheral Driver, 8 Driver, BIPolar, PDSO18, 0.300 INCH, PLASTIC, MS-013AB, SOIC-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.55 mm | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.35 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 5 µs | |
Turn-on Time | 5 µs | |
Width | 7.5 mm |