Part Details for UDA1330ATS/N2,112 by NXP Semiconductors
Overview of UDA1330ATS/N2,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UDA1330ATS/N2,112
UDA1330ATS/N2,112 CAD Models
UDA1330ATS/N2,112 Part Data Attributes:
|
UDA1330ATS/N2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UDA1330ATS/N2,112
NXP Semiconductors
UDA1330ATS - Low-cost stereo filter DAC SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | PLASTIC, MO-152, SOT369-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT369-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for UDA1330ATS/N2,112
This table gives cross-reference parts and alternative options found for UDA1330ATS/N2,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDA1330ATS/N2,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA1330ATS/N1 | IC SERIAL INPUT LOADING, 20-BIT DAC, PDSO16, PLASTIC, SSOP-16, Digital to Analog Converter | NXP Semiconductors | UDA1330ATS/N2,112 vs UDA1330ATS/N1 |
935262880112 | SERIAL INPUT LOADING, 20-BIT DAC, PDSO16 | NXP Semiconductors | UDA1330ATS/N2,112 vs 935262880112 |
UDA1330ATS | IC SERIAL INPUT LOADING, 20-BIT DAC, PDSO16, PLASTIC, MO-152, SOT369-1, SSOP-16, Digital to Analog Converter | NXP Semiconductors | UDA1330ATS/N2,112 vs UDA1330ATS |