Part Details for UDA1320ATS/N2 by NXP Semiconductors
Overview of UDA1320ATS/N2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDA1320ATS/N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3130 |
|
RFQ |
Part Details for UDA1320ATS/N2
UDA1320ATS/N2 CAD Models
UDA1320ATS/N2 Part Data Attributes
|
UDA1320ATS/N2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UDA1320ATS/N2
NXP Semiconductors
IC SERIAL INPUT LOADING, 20-BIT DAC, PDSO16, 4.40 MM, PLASTIC, SSOP-16, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5.2 mm | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for UDA1320ATS/N2
This table gives cross-reference parts and alternative options found for UDA1320ATS/N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDA1320ATS/N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA1330ATS | IC SERIAL INPUT LOADING, 20-BIT DAC, PDSO16, PLASTIC, MO-152, SOT369-1, SSOP-16, Digital to Analog Converter | NXP Semiconductors | UDA1320ATS/N2 vs UDA1330ATS |
935262880112 | SERIAL INPUT LOADING, 20-BIT DAC, PDSO16 | NXP Semiconductors | UDA1320ATS/N2 vs 935262880112 |
UDA1330ATS/N2,112 | UDA1330ATS - Low-cost stereo filter DAC SSOP1 16-Pin | NXP Semiconductors | UDA1320ATS/N2 vs UDA1330ATS/N2,112 |
UDA1330ATS/N2,118 | UDA1330ATS - Low-cost stereo filter DAC SSOP1 16-Pin | NXP Semiconductors | UDA1320ATS/N2 vs UDA1330ATS/N2,118 |