-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6334
|
Newark | Radial/ Tp&ammo |Nichicon UCY2G270MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5430 / $0.7350 | Buy Now |
DISTI #
493-4825-1-ND
|
DigiKey | CAP ALUM 27UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
2037 In Stock |
|
$0.5375 / $1.8800 | Buy Now |
DISTI #
647-UCY2G270MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 27uF 400 Volts 20% AEC-Q200 RoHS: Compliant | 500 |
|
$0.5300 / $1.7500 | Buy Now |
DISTI #
UCY2G270MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 27uF 400 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.5840 | Buy Now |
DISTI #
UCY2G270MHD1TO
|
TME | Capacitor: electrolytic, THT, 27uF, 400VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1 | 0 |
|
$0.5470 / $1.5330 | RFQ |
DISTI #
UCY2G270MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 27 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCY2G270MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101219117
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 500 |
|
$0.6340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCY2G270MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G270MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 360 mA | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for UCY2G270MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G270MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ401ELL270MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2G270MHD1TO vs EKXJ401ELL270MK20S |
UCY2G270MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UCY2G270MHD1TO vs UCY2G270MHD1CT |
EKXJ401EC3270MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | UCY2G270MHD1TO vs EKXJ401EC3270MK20S |
EKXL401ELL270MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCY2G270MHD1TO vs EKXL401ELL270MK20S |
400BXW27MEFR12.5X20 | CAP ALUM 27UF 20% 400V T/H | Rubycon Corporation | UCY2G270MHD1TO vs 400BXW27MEFR12.5X20 |
UCY2G270MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UCY2G270MHD1TO vs UCY2G270MHD1CC |
EKXJ401EBD270MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2G270MHD1TO vs EKXJ401EBD270MK20S |
UCY2G270MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UCY2G270MHD1TO vs UCY2G270MHD1CV |
EKXJ401EBC270MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF | Chemi-Con | UCY2G270MHD1TO vs EKXJ401EBC270MK20S |
UCY2G270MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF | Nichicon Corporation | UCY2G270MHD1TO vs UCY2G270MHD |