-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXL401ELL270MK20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 27uF 20% 400V Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2700 In Stock |
|
$0.2910 / $0.4230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKXL401ELL270MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXL401ELL270MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.532 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EKXL401ELL270MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXL401ELL270MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCY2G270MHD1TO | Nichicon Corporation | $0.8115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF | EKXL401ELL270MK20S vs UCY2G270MHD1TO |
400BXW27MEFC12.5X20 | Rubycon Corporation | Check for Price | CAP ALUM 27UF 20% 400V RADIAL | EKXL401ELL270MK20S vs 400BXW27MEFC12.5X20 |
NRB-XZ270M400V12.5X20F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | EKXL401ELL270MK20S vs NRB-XZ270M400V12.5X20F |
400BXW27MEFRG412.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | EKXL401ELL270MK20S vs 400BXW27MEFRG412.5X20 |
EKXJ401EBC270MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF | EKXL401ELL270MK20S vs EKXJ401EBC270MK20S |
EKXJ401EBD270MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKXL401ELL270MK20S vs EKXJ401EBD270MK20S |
EKXJ401ELL270MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKXL401ELL270MK20S vs EKXJ401ELL270MK20S |
UCY2G270MHD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | EKXL401ELL270MK20S vs UCY2G270MHD1CT |
UCY2G270MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | EKXL401ELL270MK20S vs UCY2G270MHD1CA |
EKXL401EC3270MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKXL401ELL270MK20S vs EKXL401EC3270MK20S |