Part Details for UCQ5821A by Allegro MicroSystems LLC
Overview of UCQ5821A by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCQ5821A
UCQ5821A CAD Models
UCQ5821A Part Data Attributes:
|
UCQ5821A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCQ5821A
Allegro MicroSystems LLC
SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 8 | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UCQ5821A
This table gives cross-reference parts and alternative options found for UCQ5821A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCQ5821A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCN5821A | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP16, PLASTIC, DIP-16 | Allegro MicroSystems LLC | UCQ5821A vs UCN5821A |
MIC5821YN | 8 CHANNEL, SIPO BASED PRPHL DRVR, PDIP16 | Microchip Technology Inc | UCQ5821A vs MIC5821YN |
MIC5821BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP16, PLASTIC, DIP-16 | Micrel Inc | UCQ5821A vs MIC5821BN |
MIC5821CN | SIPO BASED PRPHL DRVR, PDIP16 | Microchip Technology Inc | UCQ5821A vs MIC5821CN |
MIC5821BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP16, PLASTIC, DIP-16 | Microchip Technology Inc | UCQ5821A vs MIC5821BN |