Part Details for UCN5910LW by Allegro MicroSystems LLC
Results Overview of UCN5910LW by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCN5910LW Information
UCN5910LW by Allegro MicroSystems LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for UCN5910LW
UCN5910LW CAD Models
UCN5910LW Part Data Attributes
|
UCN5910LW
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCN5910LW
Allegro MicroSystems LLC
SIPO Based Peripheral Driver, BIMOS, PDSO20, PLASTIC, SOIC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.3 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 12.3 V | |
Supply Voltage1-Min | 10.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |