Part Details for UCN5821A by Allegro MicroSystems LLC
Overview of UCN5821A by Allegro MicroSystems LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCN5821A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Octal Driver, 16 Pin, Plastic, DIP | 242 |
|
$1.1500 / $2.3000 | Buy Now |
|
Quest Components | Peripheral Driver, Octal Driver, 16 Pin, Plastic, DIP | 226 |
|
$37.9750 / $49.0000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 55 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 193 |
|
$15.0000 / $23.0800 | Buy Now |
DISTI #
UCN5821A
|
Direct Components, Inc. | 3 |
|
RFQ |
Part Details for UCN5821A
UCN5821A CAD Models
UCN5821A Part Data Attributes:
|
UCN5821A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCN5821A
Allegro MicroSystems LLC
SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UCN5821A
This table gives cross-reference parts and alternative options found for UCN5821A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5821A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5821YN | 8 CHANNEL, SIPO BASED PRPHL DRVR, PDIP16 | Microchip Technology Inc | UCN5821A vs MIC5821YN |
MIC5821CN | SIPO BASED PRPHL DRVR, PDIP16 | Microchip Technology Inc | UCN5821A vs MIC5821CN |
MIC5821BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP16, PLASTIC, DIP-16 | Micrel Inc | UCN5821A vs MIC5821BN |
MIC5821BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP16, PLASTIC, DIP-16 | Microchip Technology Inc | UCN5821A vs MIC5821BN |