Datasheets
UCN5815A by: Allegro MicroSystems LLC

Vacuum Fluorescent Driver, 8-Segment, BIMOS, PDIP22, PLASTIC, DIP-22

Part Details for UCN5815A by Allegro MicroSystems LLC

Overview of UCN5815A by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for UCN5815A

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 1
RFQ

Part Details for UCN5815A

UCN5815A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UCN5815A Part Data Attributes:

UCN5815A Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
UCN5815A Allegro MicroSystems LLC Vacuum Fluorescent Driver, 8-Segment, BIMOS, PDIP22, PLASTIC, DIP-22
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP
Package Description PLASTIC, DIP-22
Pin Count 22
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 12V LOGIC SUPPLY
Data Input Mode PARALLEL
Display Mode DOT MATRIX
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code R-PDIP-T22
JESD-609 Code e0
Length 27.555 mm
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 8
Number of Terminals 22
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP22,.4
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Current-Max 13.5 mA
Supply Voltage-Nom 5 V
Supply Voltage1-Nom 60 V
Surface Mount NO
Technology BIMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 10.16 mm

UCN5815A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCN5815A by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCN5815A by Allegro MicroSystems LLC

  • Please alert me when UCN5815A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCN5815A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCN5815A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCN5815A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCN5815A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCN5815A by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: