Part Details for UCN5804LB by Allegro MicroSystems LLC
Overview of UCN5804LB by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCN5804LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Motor Controller Circuit, 16 Pin, SOP | 441 |
|
$3.9000 / $9.7500 | Buy Now |
|
Quest Components | Motor Controller Circuit, 16 Pin, SOP | 9 |
|
$8.1200 / $12.1800 | Buy Now |
Part Details for UCN5804LB
UCN5804LB CAD Models
UCN5804LB Part Data Attributes:
|
UCN5804LB
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCN5804LB
Allegro MicroSystems LLC
Stepper Motor Controller, 1.5A, BIMOS, PDSO16, BATWING, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for UCN5804LB
This table gives cross-reference parts and alternative options found for UCN5804LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5804LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA3718DP | Stepper Motor Driver | STMicroelectronics | UCN5804LB vs TEA3718DP |
TEF3718SDP | STEPPER MOTOR CONTROLLER, 1.5A, PDIP16, POWER, DIP-16 | STMicroelectronics | UCN5804LB vs TEF3718SDP |
E-TEA3718DP | Stepper Motor Driver | STMicroelectronics | UCN5804LB vs E-TEA3718DP |
TEA3718SP | Stepper Motor Driver | STMicroelectronics | UCN5804LB vs TEA3718SP |
TEA3718SDP | Stepper Motor Driver | STMicroelectronics | UCN5804LB vs TEA3718SDP |
UCN5804B | Stepper Motor Controller, 1.5A, BIMOS, PDIP16, BATWING, PLASTIC, DIP-16 | Allegro MicroSystems LLC | UCN5804LB vs UCN5804B |
E-TEA3718SP | Stepper Motor Driver | STMicroelectronics | UCN5804LB vs E-TEA3718SP |
TEF3718SSP | STEPPER MOTOR CONTROLLER, 1.5A, PZFM15, MULTIWATT-15 | STMicroelectronics | UCN5804LB vs TEF3718SSP |