Part Details for TEA3718SP by STMicroelectronics
Overview of TEA3718SP by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TEA3718SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 353 |
|
$4.9616 / $8.6288 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 1.5 A, PZFM15 | 47 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 1.5 A, PZFM15 | 82 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 1.5 A, PZFM15 | 32 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 1.5 A, PZFM15 | 200 |
|
$6.9030 / $11.5050 | Buy Now |
Part Details for TEA3718SP
TEA3718SP CAD Models
TEA3718SP Part Data Attributes:
|
TEA3718SP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TEA3718SP
STMicroelectronics
Stepper Motor Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO REQUIRES A 10 TO 45 V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.1,.14TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TEA3718SP
This table gives cross-reference parts and alternative options found for TEA3718SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA3718SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-TEA3718SP | Stepper Motor Driver | STMicroelectronics | TEA3718SP vs E-TEA3718SP |
TEF3718SSP | STEPPER MOTOR CONTROLLER, 1.5A, PZFM15, MULTIWATT-15 | STMicroelectronics | TEA3718SP vs TEF3718SSP |