-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1006P2T, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P7442
|
Newark | Tvs Array, 5V, Bi-Directional, Slp1006P2T, Product Range:Μclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:15V, Diode Case Style:Dfn1006, No. Of Pins:2Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech UCLAMP0511T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3030 | Buy Now |
DISTI #
85X3181
|
Newark | Tvs Array, 5V, Bi-Directional, Slp1006P2T, Product Range:Μclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:15V, Diode Case Style:Dfn1006, No. Of Pins:2Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech UCLAMP0511T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2970 | Buy Now |
DISTI #
UCLAMP0511TTCTCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SLP1006P2T Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30400 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
947-UCLAMP0511T.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP0511T 1LINE-5V/+5V RoHS: Compliant | 9224 |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
V36:1790_07350868
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 15Vc 2-Pin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2252 | Americas - 87000 |
|
$0.2151 / $0.2370 | Buy Now |
DISTI #
V72:2272_07350868
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 15Vc 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1626 |
|
$0.2419 / $0.6647 | Buy Now |
|
Future Electronics | UCLAMP0511T 1LINE-5V/+5V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Bristol Electronics | 1518 |
|
RFQ | ||
|
Bristol Electronics | 7776 |
|
RFQ | ||
DISTI #
UCLAMP0511T.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP0511T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP0511T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1006P2T, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-PBCC-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE SLP1006P2T | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 15 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for UCLAMP0511T.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP0511T.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0U2BMB | Trans Voltage Suppressor Diode | Nexperia | UCLAMP0511T.TCT vs PESD5V0U2BMB |
PESD5V0U2BM,315 | PESD5V0U2BM - Ultra low capacitance bidirectional double ESD protection array@en-us DFN 3-Pin | Nexperia | UCLAMP0511T.TCT vs PESD5V0U2BM,315 |
PESD5V0U2BM | Trans Voltage Suppressor Diode | Nexperia | UCLAMP0511T.TCT vs PESD5V0U2BM |
VCUT05B1-DD1-G-08 | DIODE 38 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, GREEN PACKAGE-2, Transient Suppressor | Vishay Semiconductors | UCLAMP0511T.TCT vs VCUT05B1-DD1-G-08 |
PESD5V0U2BMB,315 | PESD5V0U2BMB - Ultra low capacitance bidirectional double ESD protection array@en-us DFN 3-Pin | Nexperia | UCLAMP0511T.TCT vs PESD5V0U2BMB,315 |