Part Details for PESD5V0U2BM by Nexperia
Overview of PESD5V0U2BM by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PESD5V0U2BM
PESD5V0U2BM CAD Models
PESD5V0U2BM Part Data Attributes:
|
PESD5V0U2BM
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0U2BM
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DFN1006-3, SC-101, SOT-883, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 6.5 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0U2BM
This table gives cross-reference parts and alternative options found for PESD5V0U2BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0U2BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCUT05B1-DD1-G-08 | DIODE 38 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, GREEN PACKAGE-2, Transient Suppressor | Vishay Semiconductors | PESD5V0U2BM vs VCUT05B1-DD1-G-08 |
PESD5V0U2BMB,315 | PESD5V0U2BMB - Ultra low capacitance bidirectional double ESD protection array@en-us DFN 3-Pin | Nexperia | PESD5V0U2BM vs PESD5V0U2BMB,315 |
UCLAMP0511T.TCT | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1006P2T, 2 PIN | Semtech Corporation | PESD5V0U2BM vs UCLAMP0511T.TCT |
PESD5V0U2BM,315 | PESD5V0U2BM - Ultra low capacitance bidirectional double ESD protection array@en-us DFN 3-Pin | Nexperia | PESD5V0U2BM vs PESD5V0U2BM,315 |