UCF4027029HB005005-10.0M
Pletronics Inc
Description: Clipped Sine Output Oscillator, 10MHz Nom, LCC-4

Overview of UCF4027029HB005005-10.0M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UCF4027029HB005005-10.0M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCF4027029HB005005-10.0M by Pletronics Inc

UCF4027029HB005005-10.0M
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
LCC-4
Reach Compliance Code
compliant
Aging
1 PPM/YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
5 ppm
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
45 °C
Operating Temperature-Min
-25 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.08X.1,77/53
Physical Dimension
2.5mm x 2mm x 0.7mm
Screening Level
MIL-STD-883
Supply Current-Max
3 mA
Supply Voltage-Max
2.9 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au) - electrolytic
Want to compare parts?
  1. UCF4027029HB005005-10.0M
    Pletronics Inc
    Clipped Sine Output Oscillator, 10MHz Nom, LCC-4
    VS

Alternate Parts for UCF4027029HB005005-10.0M

This table gives cross-reference parts and alternative options found for UCF4027029HB005005-10.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCF4027029HB005005-10.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCF4027029GD005005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR Pletronics Inc UCF4027029HB005005-10.0M vs UCF4027029GD005005-10.00M
UCF4027029KF005005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027029HB005005-10.0M vs UCF4027029KF005005-10.0M
UCF4027029JF005005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027029HB005005-10.0M vs UCF4027029JF005005-10.0M
UCF4027029BF005005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR Pletronics Inc UCF4027029HB005005-10.0M vs UCF4027029BF005005-10.00M
UCF4027029KD005005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027029HB005005-10.0M vs UCF4027029KD005005-10.0M
UCF4027029AG005005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027029HB005005-10.0M vs UCF4027029AG005005-10.0M
UCF4027029EB005005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR Pletronics Inc UCF4027029HB005005-10.0M vs UCF4027029EB005005-10.00M
UCF4027029EE005005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027029HB005005-10.0M vs UCF4027029EE005005-10.0M
UCF4027029JA005005-10.00M Clipped Sine Output Oscillator, 10MHz Nom, VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR Pletronics Inc UCF4027029HB005005-10.0M vs UCF4027029JA005005-10.00M
UCF4027029FG005005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027029HB005005-10.0M vs UCF4027029FG005005-10.0M
Part Number Description Manufacturer Compare
VTM3-D1AD-10M000 Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Vectron International UCF4027029HB005005-10.0M vs VTM3-D1AD-10M000
VTM3-D1AE-10M000 Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International UCF4027029HB005005-10.0M vs VTM3-D1AE-10M000
TFEAAUSANF-10.000000 Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, METAL, DIP-14/4 Taitien Electronics Co Ltd UCF4027029HB005005-10.0M vs TFEAAUSANF-10.000000
525Y05CA10M0000 Clipped Sine Output Oscillator, 10MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation UCF4027029HB005005-10.0M vs 525Y05CA10M0000
VT-702-GFW-507A-10M0000000 Clipped Sine Output Oscillator, 10MHz Nom Microchip Technology Inc UCF4027029HB005005-10.0M vs VT-702-GFW-507A-10M0000000
VTM3-D1AC-10M000 Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International UCF4027029HB005005-10.0M vs VTM3-D1AC-10M000
VTC1-D1AA-10M240 Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 10.24MHz Nom Vectron International UCF4027029HB005005-10.0M vs VTC1-D1AA-10M240
VT-702-GFE-507A-10M0000000 Clipped Sine Output Oscillator, 10MHz Nom Microchip Technology Inc UCF4027029HB005005-10.0M vs VT-702-GFE-507A-10M0000000
VTM3-D1AB-10M000 Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International UCF4027029HB005005-10.0M vs VTM3-D1AB-10M000
525Y05HA10M0000 Clipped Sine Output Oscillator, 10MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation UCF4027029HB005005-10.0M vs 525Y05HA10M0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCF4027029HB005005-10.0M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCF4027029HB005005-10.0M by Pletronics Inc

Select Manufacturer
Which Manufacturer of UCF4027029HB005005-10.0M would you like to use for your alert(s)?
  • Please alert me when UCF4027029HB005005-10.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCF4027029HB005005-10.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCF4027029HB005005-10.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCF4027029HB005005-10.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCF4027029HB005005-10.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCF4027029HB005005-10.0M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: