UCF4027029HB005005-10.0M
vs
UCF4027029GD005005-10.00M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
LCC-4
VOLTAGE CONTROLLED TEMPERATURE COMPENSATED CRYSTAL OSCILLATOR
Reach Compliance Code
compliant
compliant
Aging
1 PPM/YEAR
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
45 °C
55 °C
Operating Temperature-Min
-25 °C
-20 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.08X.1,77/53
LCC4,.08X.1,77/53
Physical Dimension
2.5mm x 2mm x 0.7mm
2.5mm x 2.0mm x 0.7mm
Screening Level
MIL-STD-883
MIL-STD-883
Supply Current-Max
3 mA
3 mA
Supply Voltage-Max
2.9 V
2.9 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Terminal Finish
Nickel/Gold (Ni/Au) - electrolytic
Nickel/Gold (Ni/Au) - electrolytic
Base Number Matches
1
1
Additional Feature
TAPE:250
Compare UCF4027029HB005005-10.0M with alternatives
Compare UCF4027029GD005005-10.00M with alternatives