Datasheets
UCE4017035EK015005-40.00M by: Pletronics Inc

Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN

Part Details for UCE4017035EK015005-40.00M by Pletronics Inc

Overview of UCE4017035EK015005-40.00M by Pletronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Part Details for UCE4017035EK015005-40.00M

UCE4017035EK015005-40.00M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UCE4017035EK015005-40.00M Part Data Attributes

UCE4017035EK015005-40.00M Pletronics Inc
Buy Now Datasheet
Compare Parts:
UCE4017035EK015005-40.00M Pletronics Inc Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PLETRONICS INC
Package Description LCC,4 PIN
Reach Compliance Code compliant
Aging 1 PPM/YEAR
Control Voltage-Max 2.5 V
Control Voltage-Min 0.5 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 5 ppm
Frequency Stability 1.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC4,.09X.12,91/67
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Supply Current-Max 3 mA
Supply Voltage-Max 3.5 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic

Alternate Parts for UCE4017035EK015005-40.00M

This table gives cross-reference parts and alternative options found for UCE4017035EK015005-40.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCE4017035EK015005-40.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UCE4017035GA015005-40.00M Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN Pletronics Inc UCE4017035EK015005-40.00M vs UCE4017035GA015005-40.00M
UCE4017035AK015005-40.00M Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN Pletronics Inc UCE4017035EK015005-40.00M vs UCE4017035AK015005-40.00M
UCE4017035CA015005-40.00M Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN Pletronics Inc UCE4017035EK015005-40.00M vs UCE4017035CA015005-40.00M
UCE4017035HB015005-40.00M Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN Pletronics Inc UCE4017035EK015005-40.00M vs UCE4017035HB015005-40.00M
UCE4017035DF015005-40.00M Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN Pletronics Inc UCE4017035EK015005-40.00M vs UCE4017035DF015005-40.00M
UCE4017035LC015005-40.00M Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN Pletronics Inc UCE4017035EK015005-40.00M vs UCE4017035LC015005-40.00M
UCE4017035EJ015005-40.00M Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN Pletronics Inc UCE4017035EK015005-40.00M vs UCE4017035EJ015005-40.00M
UCE4017035DA015005-40.00M Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN Pletronics Inc UCE4017035EK015005-40.00M vs UCE4017035DA015005-40.00M
UCE4017035CC015005-40.00M Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN Pletronics Inc UCE4017035EK015005-40.00M vs UCE4017035CC015005-40.00M
UCE4017035AH015005-40.00M Clipped Sine Output Oscillator, 40MHz Nom, LCC,4 PIN Pletronics Inc UCE4017035EK015005-40.00M vs UCE4017035AH015005-40.00M
Part Number Description Manufacturer Compare
525L15CA38M8800 Clipped Sine Output Oscillator, 38.88MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation UCE4017035EK015005-40.00M vs 525L15CA38M8800
VTC1-B1BE-40M000 Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom Vectron International UCE4017035EK015005-40.00M vs VTC1-B1BE-40M000
525L15HA38M4000 Clipped Sine Output Oscillator, 38.4MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation UCE4017035EK015005-40.00M vs 525L15HA38M4000
525L15DA38M4000 Clipped Sine Output Oscillator, 38.4MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation UCE4017035EK015005-40.00M vs 525L15DA38M4000
VFTX302-JCEAN-40MHZ Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation UCE4017035EK015005-40.00M vs VFTX302-JCEAN-40MHZ
525L15IA40M0000 Clipped Sine Output Oscillator, 40MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation UCE4017035EK015005-40.00M vs 525L15IA40M0000
VTC1-B1BB-40M000 Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 40MHz Nom Vectron International UCE4017035EK015005-40.00M vs VTC1-B1BB-40M000
525L15CA40M0000 Clipped Sine Output Oscillator, 40MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation UCE4017035EK015005-40.00M vs 525L15CA40M0000
525L15IA38M4000 Clipped Sine Output Oscillator, 38.4MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation UCE4017035EK015005-40.00M vs 525L15IA38M4000
VFTX302-JGEAN-40MHZ Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation UCE4017035EK015005-40.00M vs VFTX302-JGEAN-40MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCE4017035EK015005-40.00M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCE4017035EK015005-40.00M by Pletronics Inc

Select Manufacturer
Which Manufacturer of UCE4017035EK015005-40.00M would you like to use for your alert(s)?
  • Please alert me when UCE4017035EK015005-40.00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCE4017035EK015005-40.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCE4017035EK015005-40.00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCE4017035EK015005-40.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCE4017035EK015005-40.00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCE4017035EK015005-40.00M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: