There are no models available for this part yet.
Overview of VFTX302-JCEAN-40MHZ by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1528A | Analog Devices | LTC5582IDD - Demo Board 40MHz | |
LT5506EUF#PBF | Analog Devices | 40MHz to 500MHz 4xrature Demod | |
DC678A | Analog Devices | LT5517EUF - 40MHz to 900MHz Di |
CAD Models for VFTX302-JCEAN-40MHZ by CTS Corporation
Part Data Attributes for VFTX302-JCEAN-40MHZ by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Aging
|
1 PPM/YEAR
|
Control Voltage-Max
|
2.5 V
|
Control Voltage-Min
|
0.5 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
5 ppm
|
Frequency Stability
|
1.5%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Physical Dimension
|
7.0mm x 5.0mm x 2.0mm
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.15 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Alternate Parts for VFTX302-JCEAN-40MHZ
This table gives cross-reference parts and alternative options found for VFTX302-JCEAN-40MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFTX302-JCEAN-40MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFTX302-JDEA-40MHZ | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | VFTX302-JCEAN-40MHZ vs VFTX302-JDEA-40MHZ |
VFTX302-JGEAN-40MHZ | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VFTX302-JCEAN-40MHZ vs VFTX302-JGEAN-40MHZ |
VFTX302-JFEAN-40MHZ | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VFTX302-JCEAN-40MHZ vs VFTX302-JFEAN-40MHZ |
VFTX302-JAEA-40MHZ | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | VFTX302-JCEAN-40MHZ vs VFTX302-JAEA-40MHZ |
VFTX302-JFEA-40MHZ | Clipped Sine Output Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | VFTX302-JCEAN-40MHZ vs VFTX302-JFEA-40MHZ |