-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7057
|
Newark | Capacitor Alum Elect, 47Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series, Msl:- Rohs Compliant: Yes |Nichicon UCD1E470MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
493-6385-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13160 In Stock |
|
$0.1066 / $0.4800 | Buy Now |
DISTI #
647-UCD1E470MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 RoHS: Compliant | 4396 |
|
$0.0950 / $0.4200 | Buy Now |
DISTI #
70409331
|
RS | Aluminum Electrolytic Capacitor, 47uF 25 V dc, CD Series 2000h 6.3(Dia.)x5.8mm | Nichicon UCD1E470MCL1GS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 82 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1450 | RFQ |
|
Future Electronics | CD Series 47 uF 25 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.0971 / $0.1110 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2626 | 384 |
|
$0.5075 / $1.0150 | Buy Now |
DISTI #
UCD1E470MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1020 / $0.1200 | Buy Now |
DISTI #
UCD1E470MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 25VDC, Ø6.3x5.8mm Min Qty: 25 | 0 |
|
$0.1360 / $0.2100 | RFQ |
DISTI #
UCD1E470MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCD1E470MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 47uF 25V 240mA100kHz 20% SMDD6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 16950 |
|
$0.0790 / $0.1332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1E470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1E470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01175 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 120 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UCD1E470MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1E470MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCQ1E470MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Nichicon Corporation | UCD1E470MCL1GS vs UCQ1E470MCL1GS |
UWT1E470MCL6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UCD1E470MCL1GS vs UWT1E470MCL6GS |
VZL470M1ETR-0606 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | UCD1E470MCL1GS vs VZL470M1ETR-0606 |