-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9881-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1611 In Stock |
|
$0.0476 / $0.3000 | Buy Now |
DISTI #
647-UWT1E470MCL6S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 RoHS: Compliant | 3041 |
|
$0.0470 / $0.2900 | Buy Now |
|
Future Electronics | WT Series 47 F 25 V 105 °C Ø 6.3 x 5.8 mm V-Chip SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0521 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | 760 |
|
$0.1029 / $0.3430 | Buy Now | |
|
Quest Components | 292 |
|
$0.3000 / $0.6000 | Buy Now | |
|
Quest Components | 40 |
|
$0.1750 / $0.3500 | Buy Now | |
DISTI #
UWT1E470MCL6GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0480 / $0.0660 | Buy Now |
DISTI #
UWT1E470MCL6GS
|
TME | Capacitor: electrolytic, SMD, 47uF, 25VDC, Ø6.3x5.8mm, ±20%, 1000h Min Qty: 1000 | 0 |
|
$0.0990 / $0.1080 | RFQ |
DISTI #
UWT1E470MCL6GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWT1E470MCL6GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1E470MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1E470MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01175 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 59 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UWT1E470MCL6GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1E470MCL6GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCQ1E470MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Nichicon Corporation | UWT1E470MCL6GS vs UCQ1E470MCL1GS |
EMZJ250ARA470MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | Chemi-Con | UWT1E470MCL6GS vs EMZJ250ARA470MF61G |
VZS470M1ETR-0606 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | UWT1E470MCL6GS vs VZS470M1ETR-0606 |
EEEFP1E470AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | UWT1E470MCL6GS vs EEEFP1E470AP |
EMZA250ARA470MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, 2826, | Chemi-Con | UWT1E470MCL6GS vs EMZA250ARA470MF61G |
UCD1E470MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Nichicon Corporation | UWT1E470MCL6GS vs UCD1E470MCL1GS |
EEEFK1E470P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | UWT1E470MCL6GS vs EEEFK1E470P |
VZL470M1ETR-0606 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | UWT1E470MCL6GS vs VZL470M1ETR-0606 |