There are no models available for this part yet.
Overview of UCC5686PMTR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC5686PMTR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 339 |
|
RFQ | ||||
Quest Components | 233 |
|
$5.6364 / $10.2480 | Buy Now | |||
Rochester Electronics | SCSI Terminator, 27-Line, 105ohm, BICMOS, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$3.7900 / $4.4600 | Buy Now |
CAD Models for UCC5686PMTR by Texas Instruments
Part Data Attributes for UCC5686PMTR by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
GREEN, LQFP-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Interface IC Type
|
SCSI BUS TERMINATOR
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e4
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Signal Lines
|
27
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Pull-up Resistance-Nom
|
105 Ω
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
Alternate Parts for UCC5686PMTR
This table gives cross-reference parts and alternative options found for UCC5686PMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5686PMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5646PMTR | 27-LINE 105ohm SCSI BUS TERMINATOR, PQFP64, PLASTIC, LQFP-64 | Texas Instruments | UCC5686PMTR vs UCC5646PMTR |
UCC5646PM | 27-Line 3-5V LVD Terminator for Ultra2 and Ultra3 SCSI 64-LQFP 0 to 70 | Texas Instruments | UCC5686PMTR vs UCC5646PM |
UCC5686PM | 27 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI 64-LQFP 0 to 70 | Texas Instruments | UCC5686PMTR vs UCC5686PM |